
100W switched-mode power supply featuring a single 5V output with 20A current capability. This chassis-mount unit offers 92% efficiency, 3kV isolation voltage, and operates across a wide input voltage range of 90-264V AC. Designed for reliability, it functions within an ambient temperature range of -25°C to 70°C. The compact dimensions are 101.6mm (length) x 50.8mm (width) x 31.8mm (depth), with a weight of 140g.
Traco Power TOP100-105 technical specifications.
| Current - Output 1 | 20A |
| Depth | 31.8mm |
| Efficiency | 92% |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOP 100 (100W) |
| Voltage - Output 1 | 5V |
| Weight | 140g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOP100-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
