
The DC/DC converter has a maximum input voltage of 5.5V and a minimum input voltage of 2.4V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 6A. The module is surface mount and has a nominal input voltage of 5V. It is RoHS compliant and has an efficiency of 94%. The converter has a single output voltage of 3.3V and a maximum output power of 19.8W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TOS06-05SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TOS06-05SM technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Efficiency | 94% |
| Height | 5.97mm |
| Length | 20.3mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS06-05SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.