
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 4-Pin SIP
Traco Power TRA3-0513 technical specifications.
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 87% |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TRA 3 |
| Voltage - Output 1 | 15V |
| Weight | 2.2g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TRA3-0513 to view detailed technical specifications.
No datasheet is available for this part.