The TRN1-2412SM is an industrial DC/DC converter with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a single output and is available in a surface-mount package type, SMD-7. The converter operates within an input voltage range of 18 to 36 volts and has a maximum load regulation of 1. The device is designed for board mount applications.
Traco Power TRN1-2412SM technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-F7 |
| Width | 11.3 |
| Length | 11.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.