
Iso DC-DC Converter; Vin 21.6 to 26.4Vdc; Vout 5Vdc; I/O isolation 3000Vdc
Traco Power TRV1-2411 technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | SCP |
| Isolation Voltage | 3kV |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TRV 1 (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.6g |
| RoHS | Compliant |
No datasheet is available for this part.
