Board mount DC/DC converter, 60W, 1 output, delivering 12V at 5A. Features a wide AC input range of 93-264VAC (50-60Hz) and a DC input range of 85-375VDC. Operates efficiently at 90% with a maximum output power of 60W. Housed in a compact, hybrid package with dimensions of 115mm x 45mm x 100mm, suitable for DIN rail mounting. Rated IP20, with an operating temperature range of -25°C to 70°C.
Traco Power TSL060-112 technical specifications.
| Depth | 100mm |
| Efficiency | 90% |
| Height | 100mm |
| Length | 115mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 375V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 264V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Weight | 400g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSL060-112 to view detailed technical specifications.
No datasheet is available for this part.