The TSL240-124P is a single-output power supply with a maximum operating temperature of 70°C and an efficiency of 90%. It has a width of 100mm and a depth of 125mm, with a weight of 1350g. The power supply is designed for mounting on a DIN rail and has a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Depth | 125mm |
| Efficiency | 90% |
| Length | 125mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Weight | 1350g |
| Width | 100mm |
| RoHS | Compliant |