DC-DC Regulated Power Supply Module, 1 Output, 0.96W, Hybrid, ROHS COMPLIANT, PLASTIC, SOIC-14/8
Traco Power TSM1212S-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G8 |
| Width | 8 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.