
Buffer module 22. . .27 VDC 25 A, TSP-BFM24, Traco Power
Sign in to ask questions about the Traco Power TSP-BFM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TSP-BFM24 technical specifications.
| Package/Case | Module |
| Max Output Current | 25A |
| Max Output Power | 600W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Reach SVHC Compliant | No |
| Series | TSP-BFM |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP-BFM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
