
The TSP-REM360 is a 24V power supply module with a maximum output current of 15A and a maximum output power of 360W. It operates within a temperature range of -25°C to 70°C and is mounted on a DIN rail. The module is compliant with RoHS regulations and is not radiation hardened. It is not SVHC compliant.
Sign in to ask questions about the Traco Power TSP-REM360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TSP-REM360 technical specifications.
| Package/Case | Module |
| Depth | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15A |
| Max Output Power | 360W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP-REM360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
