DIN Rail Power Supplies 90W 24V 3.75A NEC Class II DINrail
Sign in to ask questions about the Traco Power TSP090-124N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TSP090-124N technical specifications.
| Efficiency | 87% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.75A |
| Max Power Dissipation | 90W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TSP (90-96W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TSP090-124N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.