
TRACOPOWER TSP 140-112 AC/DC DIN Rail Power Supply, Industrial, Adjustable, Fixed, 1 Output, 85 VAC, 264 VAC, 144 W
Traco Power TSP140-112 technical specifications.
| Current - Output 1 | 12A |
| Depth | 110mm |
| Efficiency | 87% |
| Length | 110mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12A |
| Max Output Power | 144W |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 13A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 0.7kg |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TSP140-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
