
180W AC/DC DIN Rail Power Supply, featuring a single adjustable output from 24V to 28V with a maximum current of 7.5A. This industrial power supply operates across a wide input voltage range of 85 VAC to 264 VAC, delivering 180W of power with 87% efficiency. Designed for DIN rail mounting, it offers a compact form factor with dimensions of 110mm (length) x 54mm (width) x 54mm (depth) and a weight of 0.7kg. Operating temperature range is -25°C to 70°C, and it is RoHS compliant.
Traco Power TSP180-124 technical specifications.
| Current - Output 1 | 7.5A |
| Depth | 54mm |
| Efficiency | 87% |
| Length | 110mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7.5A |
| Max Output Power | 180W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 180W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 0.7kg |
| Width | 54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Traco Power TSP180-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
