
AC/DC Power Supply Single-OUT 24V to 28V 7.5A 180W 10-Pin
Traco Power TSP180-124WR technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 7.5A |
| Depth | 110mm |
| Efficiency | 88% |
| Length | 110mm |
| Max Input Voltage (AC) | 550V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7.5A |
| Max Output Power | 180W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 0.7kg |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP180-124WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.