The TSP360-124WR is a 24V 15A general purpose power supply from Traco Power. It has a high efficiency of 88% and a maximum output power of 360W. The supply operates within a temperature range of -25°C to 70°C and is available in a metal package. It is not SVHC compliant.
Sign in to ask questions about the Traco Power TSP360-124WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TSP360-124WR technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 15A |
| Depth | 125mm |
| Efficiency | 88% |
| Length | 125mm |
| Max Input Voltage (AC) | 550V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15A |
| Max Output Power | 360W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 1.1kg |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP360-124WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.