
600W AC-DC regulated power supply module, featuring a 24V nominal output voltage with a 25A maximum output current. This board mount DC/DC converter operates across an 85-264V AC input range, delivering up to 600W of power. It boasts an efficiency of 87% and a wide operating temperature range from -25°C to 70°C. The module is designed for DIN rail mounting and is RoHS compliant.
Traco Power TSP600-124 technical specifications.
| Current - Output 1 | 25A |
| Depth | 165mm |
| Efficiency | 87% |
| Length | 125mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 25A |
| Max Output Power | 600W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 2.8kg |
| Width | 125mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
