
Isolated, regulated DC-DC converter module with 5W output power and 1A maximum output current. Features a 5V nominal output voltage, 94% efficiency, and a compact SIP package measuring 11.7mm x 7.6mm x 10.2mm. Operates across a wide input voltage range of 6.5V to 36V DC and a temperature range of -40°C to 85°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Traco Power TSR1-2450 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 94% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Length | 11.7mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 6.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSR 1 |
| Voltage - Output 1 | 5V |
| Weight | 1.9g |
| Width | 7.6mm |
| RoHS | Compliant |