
TRACOPOWER TXL 750-24S AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 1 Outputs, 90 V, 264 V, 750 W, 24 V
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 31.3A |
| Depth | 63mm |
| Efficiency | 84% |
| Length | 275mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 31.3A |
| Max Output Power | 750W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 31.25A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 3.5kg |
| Width | 125mm |
| RoHS | Compliant |
