
Chassis mount switched-mode power supply delivering 35W maximum output power. Features a single output with a nominal voltage of 48V and a maximum output current of 750mA. Operates across a wide input voltage range of 90V to 264V AC with 3kV isolation voltage. Achieves 88% efficiency and operates within a temperature range of -25°C to 70°C. Dimensions are 102mm (length) x 64mm (width) x 33mm (depth), with a weight of 200g.
Sign in to ask questions about the Traco Power TXM035-148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TXM035-148 technical specifications.
| Current - Output 1 | 750mA |
| Depth | 33mm |
| Efficiency | 88% |
| Isolation Voltage | 3kV |
| Length | 102mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 750mA |
| Max Output Power | 35W |
| Max Output Voltage | 52.8V |
| Min Output Voltage | 45.6V |
| Max Power Dissipation | 36W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Series | TXM 035 (35W) |
| Voltage - Output 1 | 48V |
| Weight | 200g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXM035-148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.