
TRACOPOWER TXM 050-124 AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 90 V, 264 V, 50 W, 24 V, 2.2 A
Traco Power TXM050-124 technical specifications.
| Current - Output 1 | 2.2A |
| Depth | 35mm |
| Efficiency | 88% |
| Length | 99mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.2A |
| Max Output Power | 50W |
| Max Output Voltage | 26.4V |
| Min Output Voltage | 22.8V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 260g |
| Width | 82mm |
| RoHS | Compliant |
No datasheet is available for this part.