
Switched-mode power supply 75 W, TXM 075-105, Traco Power
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 12A |
| Depth | 38mm |
| Efficiency | 80% |
| Length | 129mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12A |
| Max Output Power | 75W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 380g |
| Width | 99mm |
| RoHS | Compliant |