
The TXM075-115 is a 15V 5A AC/DC enclosed power supply from Traco Power. It operates over an input voltage range of 90-264V and provides a maximum output power of 75W. The device has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TXM075-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 5A |
| Depth | 38mm |
| Efficiency | 86% |
| Length | 129mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Output Power | 75W |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 14.2V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Weight | 380g |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXM075-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.