TRACOPOWER Isolated DC-DC Converter, Vin 36 72 V dc, Vout 12V dc, I/O isolation 1500V dc
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TZL060-4812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TZL060-4812 technical specifications.
| Current - Output 1 | 5A |
| Depth | 37.5mm |
| Efficiency | 80% |
| Isolation Voltage | 1.5kV |
| Length | 170mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TZL (60W) |
| Voltage - Output 1 | 12V |
| Weight | 600g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TZL060-4812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.