Transcend TS16GUSDC10 technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Memory IC Type | FLASH CARD |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Transcend TS16GUSDC10 to view detailed technical specifications.
No datasheet is available for this part.