Checking distributor stock and pricing after the page loads.
Transcend TS1GSK72V6H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N204 |
| Length | 67.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.