Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TS256MSK64V1N Datasheet | DRAM | Transcend
Browse
Manufacturers
API
BOM
Account
TRANSCEND
TS256MSK64V1N
Datasheet
Transcend
TS256MSK64V1N
DRAM
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Memory
DRAM
DRAM
Frequency
1.066GHz
Mounting
Socket
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Transcend TS256MSK64V1N technical specifications.
General
Max Frequency
1.066GHz
Mount
Socket
Number of Elements
8
Organization
256MX64
Radiation Hardening
No
Compliance
RoHS
Not CompliantNo
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account