The TS4GUSDHC4 is a single-function memory IC from Transcend with a JEDEC package code of R-XUUC-N. It operates within a temperature range of -25°C to 85°C and has a supply voltage of 2.7V to 3.6V. The memory IC is a flash type with a large number of words, 4294967296, and a code size of 4000000000. It is mounted with the terminal position on the upper side.
Transcend TS4GUSDHC4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Transcend TS4GUSDHC4 to view detailed technical specifications.
No datasheet is available for this part.