Transcend TS512MCF100I technical specifications.
| Density | 512MB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Socket |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Transcend TS512MCF100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.