The TS64GMSA370 is a 64GB flash module with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a single terminal position and has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.465V and 3.135V, respectively. The module measures 29.85mm in width and 50.8mm in length, and is packaged in a JEDEC R-XSMA-N package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N |
| Width | 29.85 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 68719476736 |
| Number of Words Code | 64000000000 |
| Memory IC Type | FLASH MODULE |
| REACH | unknown |
| Military Spec | False |