Transcend TS64GSSD370S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N |
| Width | 69.85 |
| Length | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 68719476736 |
| Number of Words Code | 64000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.