
Single Zener Diode with a 25V nominal voltage and 5% tolerance, featuring 5000mW maximum power dissipation. This surface-mount component is housed in a DO-214AB (SMC) plastic package with J-lead configuration, measuring up to 7.11mm in length, 6.22mm in width, and 2.42mm in height. It offers a maximum Zener impedance of 4 Ohm and a maximum reverse leakage current of 0.5 uA, operating across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Transys Electronics 1SMC5360B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Transys Electronics 1SMC5360B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | DO-214AB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Configuration | Single |
| Nominal Zener Voltage | 25V |
| Maximum Zener Impedance | 4Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 0.5uA |
| Maximum Regulator Current | 190mA |
| Maximum Voltage Regulation | 550mV |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Transys Electronics 1SMC5360B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.