Single Zener Diode, 43V nominal voltage with 5% tolerance. Features 5000mW maximum power dissipation and 20 Ohm maximum Zener impedance. This surface mount component is housed in a DO-214AB (SMD Plastic Package) with J-lead configuration, measuring 7.11mm L x 6.22mm W x 2.42mm H. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Transys Electronics 1SMC5367B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Transys Electronics 1SMC5367B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | DO-214AB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Configuration | Single |
| Nominal Zener Voltage | 43V |
| Maximum Zener Impedance | 20Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 0.5uA |
| Maximum Regulator Current | 110mA |
| Maximum Voltage Regulation | 700mV |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Transys Electronics 1SMC5367B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.