
Single Zener Diode, 91V nominal voltage with 5% tolerance, offering 5000mW maximum power dissipation. Features a 75 Ohm maximum Zener impedance and 0.5uA maximum reverse leakage current. This surface-mount component is housed in a 2-pin DO-214AB plastic package with J-lead configuration, measuring 7.11mm L x 6.22mm W x 2.42mm H. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Transys Electronics 1SMC5377B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Transys Electronics 1SMC5377B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | DO-214AB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Configuration | Single |
| Nominal Zener Voltage | 91V |
| Maximum Zener Impedance | 75Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 0.5uA |
| Maximum Regulator Current | 52.5mA |
| Maximum Voltage Regulation | 2200mV |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Transys Electronics 1SMC5377B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.