
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM
Sign in to ask questions about the Transys Electronics 3N253 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Transys Electronics 3N253 technical specifications.
| Package Family Name | Case KBPM |
| Package/Case | Case KBPM |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 15.24(Max) |
| Package Width (mm) | 5.08(Max) |
| Package Height (mm) | 11.68(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 2A |
| Peak RMS Reverse Voltage | 35V |
| Peak Non-Repetitive Forward Surge Current | 60A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Transys Electronics 3N253 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.