
The ABU125-050 DC/DC converter from Triad Magnetics is a board mount device with a single output of 5V. It operates within a temperature range of -20°C to 70°C and has a high efficiency of 87%. The converter is RoHS compliant and meets various international safety standards including CE, UR, and TUV. It features a chassis mount design and has a maximum output current of 14A and a maximum power dissipation of 100W.
Checking distributor stock and pricing after the page loads.
Triad Magnetics ABU125-050 technical specifications.
| Approvals | CE, UR, TUV, CB |
| Package/Case | 127 |
| Efficiency | 87% |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 14A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | ABU125 |
| Voltage - Output 1 | 5V |
| Weight | 10.582189oz |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.