
The ABU125-240 is a DC/DC converter with a single output of 24V and a maximum output current of 4.16A. It has a maximum power dissipation of 100W and operates within a temperature range of -20°C to 70°C. The converter is RoHS compliant and meets various international safety standards, including CE, UR, TUV, and CB. It is packaged in a 100-case quantity and is available for board mount applications.
Sign in to ask questions about the Triad Magnetics ABU125-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics ABU125-240 technical specifications.
| Approvals | CE, UR, TUV, CB |
| Package/Case | 100 |
| Efficiency | 87% |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.16A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | ABU125 |
| Voltage - Output 1 | 24V |
| Weight | 10.582189oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics ABU125-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.