
This DC/DC converter from Triad Magnetics is a 3.3V output device with a maximum output current of 10A and a maximum power dissipation of 33W. It is designed for chassis mount applications and operates within a temperature range of -20°C to 70°C. The converter meets various international safety and regulatory standards, including CE, UR, TUV, and CB approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics AEU65-033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics AEU65-033 technical specifications.
| Approvals | CE, UR, TUV, CB |
| Package/Case | 127 |
| Efficiency | 81% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 4.33inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | AEU65 |
| Voltage - Output 1 | 3.3V |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AEU65-033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
