
50W AC-DC regulated power supply module featuring 12V output voltage and 4.2A output current. Designed for board mount applications, this module operates from a 90-264V AC input range and offers 3kV isolation voltage. Achieving 70% efficiency, it supports a maximum output power of 50W and is RoHS compliant. Unit dimensions are 5 inches in length, 3 inches in width, and 1.4 inches in height, with a maximum operating temperature of 55°C.
Sign in to ask questions about the Triad Magnetics ALS50-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics ALS50-12 technical specifications.
| Approvals | UR, TUV |
| Current - Output 1 | 4.2A |
| Efficiency | 70% |
| Frequency | 63Hz |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ALS50 |
| Voltage - Output 1 | 12V |
| Weight | 10.582189oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics ALS50-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
