
Board mount DC/DC converter, 50W AC-DC regulated power supply module. Features 24V nominal output voltage with 2.1A maximum output current. Operates from 90V to 264V AC input, offering 3kV isolation voltage. Compliant with RoHS standards and UR, TUV approvals. Chassis mountable with screw terminals, measuring 5 inches in length, 3 inches in width, and 1.4 inches in height.
Triad Magnetics ALS50-24 technical specifications.
| Approvals | UR, TUV |
| Current - Output 1 | 2.1A |
| Efficiency | 70% |
| Frequency | 63Hz |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ALS50 |
| Voltage - Output 1 | 24V |
| Weight | 10.582189oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics ALS50-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
