
Board mount DC/DC converter, 75W AC-DC regulated power supply module. Features 12V nominal output voltage with 6.2A maximum output current. Operates from 90-264V AC input, offering 3kV isolation voltage and 70% efficiency. Chassis mount design with dimensions of 5 inches length, 3 inches width, and 1.65 inches height. RoHS compliant and UR, TUV approved.
Triad Magnetics ALS75-12 technical specifications.
| Approvals | UR, TUV |
| Current - Output 1 | 6.2A |
| Efficiency | 70% |
| Frequency | 63Hz |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.2A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6.2A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ALS75 |
| Voltage - Output 1 | 12V |
| Weight | 12.345887oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics ALS75-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.