
100W AC-DC regulated power supply module, board mountable with a single 12V output delivering up to 8.4A. Features 80% efficiency and 3kV isolation voltage, operating from -10°C to 60°C. Chassis, panel, and screw mounting options are available. This RoHS compliant component is designed for robust power conversion.
Triad Magnetics AWSP100-12 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 8.4A |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.4A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 101W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AWSP100 |
| Voltage - Output 1 | 12V |
| Weight | 1.235lb |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AWSP100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.