
Board mount DC/DC converter, 40W AC-DC regulated power supply module. Features 5V output voltage with 7.6A maximum output current. Operates from 85V to 264V AC input, delivering 40W maximum output power. Boasts 72% efficiency and 3kV isolation voltage. Chassis, panel, and screw mountable with a 60°C maximum operating temperature. Approvals include UR and TUV, with RoHS compliance.
Triad Magnetics AWSP40-5 technical specifications.
| Approvals | UR, TUV |
| Current - Output 1 | 7.6A |
| Efficiency | 72% |
| Frequency | 63Hz |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.08inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 7.6A |
| Output Power | 38W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AWSP40 |
| Voltage - Output 1 | 5V |
| Weight | 12.698626oz |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AWSP40-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.