
Board mount DC/DC converter, 60W SMPS transformer, featuring 5V output voltage and 12A output current. Operates with an input voltage range of 85-264V AC, delivering 60W maximum output power. Boasts 73% efficiency and 3kV isolation voltage, with a maximum operating temperature of 60°C. Chassis, panel, and screw mountable, this RoHS compliant component is designed for demanding power applications.
Sign in to ask questions about the Triad Magnetics AWSP60-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics AWSP60-5 technical specifications.
| Approvals | UR, TUV |
| Current - Output 1 | 12A |
| Efficiency | 73% |
| Frequency | 63Hz |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AWSP60 |
| Voltage - Output 1 | 5V |
| Weight | 1lb |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AWSP60-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
