The AX02-302R2 is a 2-terminal general purpose inductor from Triad Magnetics. It features a nominal inductance of 2.2uH and a maximum rated current of 12A. The inductor is shielded and designed for power applications. It has a DC resistance of 0.0051 ohms and is available in a surface mount package type, CHIP, 5259.
Triad Magnetics AX02-302R2 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 13.3 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0051 |
| Rated Current-Max | 12 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics AX02-302R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.