This general purpose inductor from Triad Magnetics features a nominal inductance of 4.6uH and a maximum rated current of 9A. The inductor is shielded and designed for power applications. It has a DC resistance of 0.0083 and is rated for a test frequency of 0.1MHz. The inductor is available in a surface mount package type, measuring 15mm in length, 13.3mm in width, and 6.5mm in height.
Checking distributor stock and pricing after the page loads.
Triad Magnetics AX02-304R6 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 13.3 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0083 |
| Rated Current-Max | 9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |