This shielded wirewound inductor has a maximum DC current rating of 3.6A and a maximum saturation current of 3.6A. The inductor has a tolerance of 30% and an inductance of 15uH, tested at a frequency of 100K. It is designed for surface mount applications and has a maximum DC resistance of 0.05 ohms. The inductor measures 10.4mm in length, 10.3mm in depth, and 4mm in height.
Triad Magnetics AX104R-150 technical specifications.
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.05Ohm |
| Cage Code | 3FRZ0 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics AX104R-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.