The AX104R-1R5 is a shielded general purpose inductor from Triad Magnetics. It has a nominal inductance of 1.5uH and a maximum rated current of 6.5A. The inductor is designed for power applications and is shielded for reduced electromagnetic interference. It is available in a 4141 package type, suitable for surface mount applications.
Triad Magnetics AX104R-1R5 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 10.4 |
| Tolerance | 30 |
| Package Width | 10.3 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0081 |
| Rated Current-Max | 6.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics AX104R-1R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.