Triad Magnetics AX104R-221 technical specifications.
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 4 |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Cage Code | 3FRZ0 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics AX104R-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.