The AX104R-8R2 is a general purpose inductor from Triad Magnetics with a nominal inductance of 8.2uH. It has a maximum rated current of 4.6A and a DC resistance of 0.025 ohms. The inductor is shielded and has a dual-ended terminal placement. It is available in a 4141 package type.
Triad Magnetics AX104R-8R2 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 10.4 |
| Tolerance | 30 |
| Package Width | 10.3 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 4.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics AX104R-8R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.