Inductor Power Wirewound 1.5uH 20% 100KHz 7.9A 0.01Ohm DCR Box/Tube
Sign in to ask questions about the Triad Magnetics AX97-301R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics AX97-301R5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Height | 5.9mm |
| Inductance | 1.5uH |
| Length | 13.46mm |
| Max DC Current | 7.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | AX97 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics AX97-301R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.